Add To Favorites
Product Overview
Digi-Key Part Number A7BS-206-ND
Quantity Available 80
Can ship immediately
Manufacturer

Manufacturer Part Number

A7BS206

Description SWITCH THUMB BCD 0.1A 50V/28V
Expanded Description Thumbwheel Switch BCD 0.1A @ 50VAC/28VDC Panel Mount, Snap-In
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets A7BS, A7BL Series
Other Related Documents How to Read Date Codes
Product Attributes Select All
Categories
Manufacturer

Omron Electronics Inc-EMC Div

Series A7BS
Packaging ? Bulk ?
Part Status Active
Output Code BCD
Read Out 0 ~ 9
Number of Sections 1
Display Characters - Height 0.189" (4.80mm)
Actuator Type Pushwheel
Contact Rating @ Voltage 0.1A @ 50VAC/28VDC
Contact Material -
Contact Finish -
Mounting Type Panel Mount, Snap-In
Termination Style Card Edge/Solder Pad
End Caps Sold Separately
Section Width 0.315" (8.00mm)
Panel Cutout Dimensions -
Features -
Depth Behind Flange 32.50mm
Housing Material -
Color Light Gray
Operating Temperature -10°C ~ 65°C
Electrical Life 50,000 Cycles
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names A7BS-206

06:20:30 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.84000 11.84
10 11.31200 113.12
25 10.52240 263.06
50 9.99620 499.81
100 8.41790 841.79
250 8.15488 2,038.72
500 7.62874 3,814.37
1,000 7.10262 7,102.62

Submit a request for quotation on quantities greater than those displayed.

Send Feedback