Add To Favorites
Product Overview
Digi-Key Part Number SW1081-ND
Quantity Available 4,390
Can ship immediately

Factory Stock ?: 12,750
Manufacturer

Manufacturer Part Number

A6H-4102

Description SWITCH SLIDE DIP SPST 25MA 24V
Expanded Description Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets A6H Series
Other Related Documents How to Read Date Codes
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog A6H Series
Product Attributes Select All
Categories
Manufacturer

Omron Electronics Inc-EMC Div

Series A6H
Packaging ? Tube ?
Part Status Active
Circuit SPST
Number of Positions 4
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Slide (Standard)
Actuator Level Flush, Recessed
Contact Material -
Contact Finish -
Height Above Board 0.061" (1.55mm)
Mounting Type Surface Mount
Termination Style Gull Wing
Pitch 0.050" (1.27mm), Half
Washable Yes
Features Tape Seal
Body Material -
Length 0.248" (6.31mm)
Operating Temperature -20°C ~ 70°C
Mechanical Life 1,000 Cycles
Electrical Life 1,000 Cycles
 
You May Also Be Interested In
Additional Resources
Standard Package ? 75
Other Names A6H 0043M
A6H-4102-ND
A6H4102
A6H41021
SW1081

15:42:05 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.23000 3.23
10 3.09700 30.97
25 2.96240 74.06
50 2.82760 141.38
100 2.49100 249.10
250 2.35636 589.09
500 2.28906 1,144.53
1,000 1.95243 1,952.43
5,000 1.81778 9,088.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SW1081TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: 1.57935
  • Cut Tape (CT) ? : SW1081CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,112 - Immediate
  • Unit Price: 2.78000
  • Digi-Reel® ? : SW1081DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,112 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback