Add To Favorites
Product Overview
Digi-Key Part Number A5191HRTPG-XTPOSDKR-ND
Quantity Available 4,369
Can ship immediately

Factory Stock ?: 3,000
Manufacturer

Manufacturer Part Number

A5191HRTPG-XTP

Description MODEM HART SGL CMOS 28PLCC
Expanded Description 1.2k Modem HART 28-PLCC (11.51x11.51)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets A5191HRT
PCN Packaging A5191HRTPG Marking Upd 17/Aug/2016
Online Catalog HART Modem
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Data Format HART
Baud Rates 1.2k
Voltage - Supply 3 V ~ 5 V
Mounting Type Surface Mount
Package / Case 28-LCC (J-Lead)
Supplier Device Package 28-PLCC (11.51x11.51)
 
Additional Resources
Standard Package ? 1
Other Names A5191HRTPG-XTPOSDKR

22:22:51 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.86000 10.86
10 9.95600 99.56
100 8.14590 814.59

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A5191HRTPG-XTPOSTR-ND
  • Minimum Quantity: 750
  • Quantity Available: 3,750 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: 6.24951
  • Cut Tape (CT) ? : A5191HRTPG-XTPOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,369 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: 10.86000
  • Tube ? : 766-1012-ND
  • Minimum Quantity: 1
  • Quantity Available: 910 - Immediate
    1,702 - Factory Stock ?
  • Unit Price: 10.26000
Send Feedback