Add To Favorites
Product Overview
Digi-Key Part Number A5191HRTLG-XTPOSDKR-ND
Quantity Available 3,100
Can ship immediately
Manufacturer

Manufacturer Part Number

A5191HRTLG-XTP

Description MODEM HART SGL CMOS 32LQFP
Expanded Description 1.2k Modem HART 32-LQFP (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets A5191HRT
PCN Assembly/Origin Assembly Site Transfer 05/Apr/2014
Assembly Site Transfer 18/Jun/2015
PCN Packaging A5191HRTLG 03/Aug/2016
Online Catalog HART Modem
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Data Format HART
Baud Rates 1.2k
Voltage - Supply 3 V ~ 5 V
Mounting Type Surface Mount
Package / Case 32-LQFP
Supplier Device Package 32-LQFP (7x7)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A5191HRTLG-XTPOSDKR

06:10:01 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.86000 10.86
10 9.95600 99.56
100 8.14590 814.59
500 6.78826 3,394.13
1,000 6.10943 6,109.43

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A5191HRTLG-XTPOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 5.60300
  • Cut Tape (CT) ? : A5191HRTLG-XTPOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,100 - Immediate
  • Unit Price: 10.86000
  • Tube ? : 766-1011-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 10.25000
Send Feedback