|
Keywords: ? 





Product Index > Circuit Protection > PTC Resettable Fuses > TE Connectivity A51391-000

Non-Stock ? 

All prices are in US dollars.
Digi-Key Part NumberA51391-000-ND
Price BreakUnit PriceExtended Price
2,0000.19992399.84
Quantity Available
Manufacturer

Manufacturer Part Number

A51391-000

DescriptionPOLYSWITCH RXE SERIES 0.50A
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
A51391-000 TE Connectivity | A51391-000-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets RXEF050
PolySwitch, Radial-leaded Catalog
Product Photos RXEF050
Product Training Modules Circuit Protection Products
Video File TE Connectivity PolySwitch Devices -- Another Geek Moment
Catalog Drawings RXEF050(-2)
Standard Package ? 500
Category

Circuit Protection

Family

PTC Resettable Fuses

SeriesPolySwitch, Raychem
Packaging ? Bulk ? 
Voltage - Max72V
Current - Max40A
Current - Hold (Ih) (Max)500mA
Current - Trip (It)1A
R Min/Max0.500 ~ 0.770 Ohm
Time to Trip4s
Package / CaseRadial, Disc
Online CatalogPolySwitch Radial Leaded
Other NamesRXEF050
RXEF050-ND
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
RXEF050TR-NDRXEF050-2TE ConnectivityTape & Reel (TR) ? 15,000 - Immediate
0.228793,000
Non-Stock
 ? 

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Direct Substitute ? 
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
RXEF050HF-NDRXEF050TE ConnectivityBag12,661 - Immediate
0.360001
Customers Who Purchased This Product are also Interested In:
  • CDRH127/LDNP-681MC Sumida America Components Inc | 308-2290-1-ND DigiKey Electronics
  • CDRH127/LDNP-681MC
  • Sumida America Components Inc
  • FIXED IND 680UH 850MA 1.13 OHM
  • Unit Price 1.52000
  • L78M12ACDT-TR STMicroelectronics | 497-1210-6-ND DigiKey Electronics
  • L78M12ACDT-TR
  • STMicroelectronics
  • IC REG LDO 12V 0.5A DPAK
  • Unit Price Digi-Reel®
  • TAH20PR050JE Ohmite | TAH20PR050JE-ND DigiKey Electronics
  • TAH20PR050JE
  • Ohmite
  • RES 0.05 OHM 20W 5% TO220
  • Unit Price 8.22000
TE Connectivity PolySwitch Devices -- Another Geek Moment
TE Connectivity PolySwitch Devices -- Another Geek Moment

20:41:43 3/5/2015