|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - DC DC Switching Regulators > Allegro MicroSystems, LLC A4490EESTR-T

All prices are in US dollars.
Digi-Key Part Number620-1245-1-ND
Price BreakUnit PriceExtended Price
12.870002.87
102.5920025.92
502.32200116.10
1002.08800208.80
2501.85400463.50
5001.62000810.00
Quantity Available Digi-Key Stock: 9,147
Can ship immediately
Manufacturer

Manufacturer Part Number

A4490EESTR-T

DescriptionIC REG BUCK ADJ TRPL 20QFN
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
A4490EESTR-T Allegro MicroSystems, LLC | 620-1245-1-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets A4490
Product Photos 20-VFQFN
Standard Package ? 1
Category

Integrated Circuits (ICs)

Family

PMIC - Voltage Regulators - DC DC Switching Regulators

Series-
Packaging ? Cut Tape (CT) ? 
TypeStep-Down (Buck)
Output TypeAdjustable
Number of Outputs3
Voltage - OutputAdjustable
Voltage - Input4.5 V ~ 34 V
Frequency - Switching550kHz
Current - Output-
Synchronous RectifierNo
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case20-WFQFN Exposed Pad
Supplier Device Package20-QFN (4x4)
Online CatalogBuck (Step-Down) IC
Other Names620-1245-1
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
620-1245-2-NDA4490EESTR-TAllegro MicroSystems, LLCTape & Reel (TR) ? 9,000 - Immediate
1.305001,500
620-1245-6-NDA4490EESTR-TAllegro MicroSystems, LLCDigi-Reel® ? 9,147 - Immediate
Digi-Reel®1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers Who Purchased This Product are also Interested In:
  • SMAJ60CA-TP Micro Commercial Co | SMAJ60CA-TPMSCT-ND DigiKey Electronics
  • SMAJ60CA-TP
  • Micro Commercial Co
  • TVS DIODE 60VWM 96.8VC SMA
  • Unit Price 0.57000
  • NRS8030T470MJGJ Taiyo Yuden | 587-2968-6-ND DigiKey Electronics
  • NRS8030T470MJGJ
  • Taiyo Yuden
  • FIXED IND 47UH 1.3A 221 MOHM SMD
  • Unit Price Digi-Reel®
  • ERJ-2BSFR13X Panasonic Electronic Components | P.13AKCT-ND DigiKey Electronics
  • ERJ-2BSFR13X
  • Panasonic Electronic Components
  • RES SMD 0.13 OHM 1% 1/6W 0402
  • Unit Price 0.62000

14:13:15 3/4/2015