Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number A3PA-5706-24E-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

A3PA-5706-24E

Description ORANGE DISPLAY LED
Expanded Description Configurable Switch Body Pushbutton, Square Illuminated - Orange
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets A3P Series
Product Attributes Select All
Categories
Manufacturer

Omron Automation and Safety

Series A3P
Part Status Active
(Select First, Then Apply Filters) Compatible Series Omron, A3P
Actuator Type Pushbutton, Square
Illumination Illuminated - Orange
Panel Cutout Dimensions -
Requires Contact Block(s)
Type -
 
Additional Resources
Standard Package ? 1
Other Names A3PA570624E

19:10:43 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 74.66000 74.66

Submit a request for quotation on quantities greater than those displayed.

Send Feedback