Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number A3PA-5703-05E-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

A3PA-5703-05E

Description GREEN DISPLAY LED
Expanded Description Configurable Switch Body Pushbutton, Square Illuminated - Green
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets A3P Series
Product Attributes Select All
Categories
Manufacturer

Omron Automation and Safety

Series A3P
Part Status Active
Requires Contact Block(s)
Type -
Illumination Illuminated - Green
Actuator Type Pushbutton, Square
(Select First, Then Apply Filters) Compatible Series Omron, A3P
Panel Cutout Dimensions -
 
Additional Resources
Standard Package ? 1
Other Names A3PA570305E
A3PA570305ENC

06:25:28 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 70.99000 70.99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback