Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number A3P1000L-1FGG484I-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

A3P1000L-1FGG484I

Description IC FPGA 300 I/O 484FBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets ProASIC3L Series Datasheet
Design Resources Development Tool Selector
PCN Design/Specification Gold to Palladium Coated Copper Wire Chg 5/Nov/2015
Product Attributes Select All
Categories
Manufacturer

Microsemi Corporation

Series ProASIC3L
Part Status Active
Number of LABs/CLBs -
Number of Logic Elements/Cells -
Total RAM Bits 147456
Number of I/O 300
Number of Gates 1000000
Voltage - Supply 1.14V ~ 1.575 V
Mounting Type Surface Mount
Operating Temperature -40°C ~ 100°C (TJ)
Package / Case 484-BGA
Supplier Device Package 484-FPBGA (23x23)
 
Additional Resources
Standard Package ? 40

19:26:28 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
40 182.42275 7,296.91

Submit a request for quotation on quantities greater than those displayed.

Send Feedback