Add To Favorites
Product Overview
Digi-Key Part Number 497-13200-2-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

A3G4250DTR

Description IC MEMS MOTION SENSOR 16-LGA
Expanded Description Gyroscope X (Pitch), Y (Roll), Z (Yaw) ±245 4.45Hz ~ 483Hz I²C, SPI 16-LGA (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets A3G4250D
Other Related Documents A3G4250D View All Specifications
Product Training Modules Inertial MEMS Sensors
Design Resources Development Tool Selector
Online Catalog A3G4250D
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series Automotive, AEC-Q100
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Digital
Axis X (Pitch), Y (Roll), Z (Yaw)
Range °/s ±245
Sensitivity (LSB/(°/s)) 114
Sensitivity (mV/°/s) -
Bandwidth 4.45Hz ~ 483Hz
Output Type I²C, SPI
Voltage - Supply 2.4 V ~ 3.6 V
Current - Supply 6.1mA
Features Adjustable Bandwidth, Sleep Mode, Temperature Sensor
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-TFLGA
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 3,000
Other Names 497-13200-2
A3G4250DTR-ND

03:38:03 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 8.06400 24,192.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 497-13200-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 179 - Immediate
  • Unit Price: 13.63000
  • Digi-Reel® ? : 497-13200-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 179 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback