Add To Favorites
Product Overview
Digi-Key Part Number 1100-1005-ND
Quantity Available 13
Can ship immediately
Manufacturer

Manufacturer Part Number

A2F200M3F-PQG208

Description IC FPGA 256K FLASH 208QFP
Expanded Description ARM® Cortex®-M3 System On Chip (SOC) IC SmartFusion® ProASIC®3 FPGA, 200K Gates, 4608 D-Flip-Flops 256KB 64KB 80MHz 208-PQFP (28x28)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SmartFusion cSoC Datasheet
Design Resources Development Tool Selector
Featured Product SmartFusion™ cSoCs
PCN Other SmartFusion Fixes 11/Mar/2015
Online Catalog SmartFusion®
Product Attributes Select All
Categories
Manufacturer

Microsemi Corporation

Series SmartFusion®
Packaging ? Tray ?
Part Status Active
Architecture MCU, FPGA
Core Processor ARM® Cortex®-M3
MCU Flash 256KB
MCU RAM 64KB
Peripherals DMA, POR, WDT
Connectivity EBI/EMI, Ethernet, I²C, SPI, UART/USART
Speed 80MHz
Primary Attributes ProASIC®3 FPGA, 200K Gates, 4608 D-Flip-Flops
Operating Temperature 0°C ~ 85°C (TJ)
Package / Case 208-BFQFP
Supplier Device Package 208-PQFP (28x28)
Number of I/O MCU - 22, FPGA - 66
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1100-1005
A2F200M3FPQG208

14:55:16 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 30.42000 30.42
10 28.13900 281.39
100 24.03180 2,403.18

Submit a request for quotation on quantities greater than those displayed.

Send Feedback