Keywords:





Product Index > Integrated Circuits (ICs) > Embedded - System On Chip (SoC) > A2F060M3E-TQG144

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberA2F060M3E-TQG144-ND
Price BreakUnit PriceExtended Price
6017.834001,070.04
Quantity Available
Manufacturer

Manufacturer Part Number

A2F060M3E-TQG144

DescriptionIC FPGA 60K GATES 128KB 144-TQFP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC FPGA 60K GATES 128KB 144-TQFP | A2F060M3E-TQG144 | A2F060M3E-TQG144-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SmartFusion cSoC
Product Photos 144-LQFP
Standard Package60
CategoryIntegrated Circuits (ICs)
FamilyEmbedded - System On Chip (SoC)
SeriesSmartFusion®
Packaging*
ArchitectureMCU, FPGA
Core ProcessorARM® Cortex™-M3
MCU Flash128KB
MCU RAM16KB
PeripheralsDMA, POR, WDT
ConnectivityEBI/EMI, I²C, SPI, UART/USART
Speed80MHz
Primary AttributesProASIC®3 FPGA, 60K Gates, 1536 D-Flip-Flops
Operating Temperature0°C ~ 85°C
Package / Case144-LQFP
Number of I /O*

11:40:55 5/23/2013 - Help With This Screen