Add To Favorites
Product Overview
Digi-Key Part Number A2B-ND
Quantity Available 1,024
Can ship immediately
Manufacturer

Manufacturer Part Number

A2B

Description LAMP NEON 6.2MM WIRE TERM 65V
Expanded Description Neon Lamp Clear 65VAC, 90VDC Round with Domed Top, 6.2mm Wire Terminal
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series -
Part Status Active
Type Neon
Color Clear
Voltage Rating 65VAC, 90VDC
MSCP (Mean Spherical Candle Power) -
Lens Style/Size Round with Domed Top, 6.2mm
Lead Style Wire Terminal
 
You May Also Be Interested In
Additional Resources
Standard Package ? 200

23:56:07 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 0.69
10 0.53600 5.36
25 0.44360 11.09
100 0.38250 38.25
250 0.33660 84.15
500 0.29070 145.35
1,000 0.22950 229.50
2,500 0.21420 535.50
5,000 0.20655 1,032.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback