Keywords:





Product Index > Cables, Wires - Management > Labels, Labeling > A29688-000

All prices are in US dollars.
Digi-Key Part NumberA105298TR-ND
Price BreakUnit PriceExtended Price
1,0001.039801,039.80
2,0001.005142,010.28
3,0000.970482,911.44
5,0000.921964,609.78
10,0000.901169,011.60
Quantity Available Digi-Key Stock: 1,000
Can ship immediately
Manufacturer

Manufacturer Part Number

A29688-000

DescriptionHX-SCE-1K-12.7-50-9
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets HX-SCE Series
HX-SCE Tech Data
Standard Package1,000
CategoryCables, Wires - Management
FamilyLabels, Labeling
SeriesHX-SCE, Amp
PackagingTape & Reel (TR)
Label TypeHeat Shrinkable
Label Size0.50" x 1.97" (12.7mm x 50.0mm)
ColorWhite
MaterialPolyolefin
For Use With/Related Products-
Operating Temperature-55°C ~ 105°C
Dynamic CatalogHX-SCE Series
Other NamesA105298TR
A29688000
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
A105298CT-NDA29688-000Cut Tape (CT)1,964 - Immediate2.060001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

5:19:02 5/12/2013 - Help With This Screen