• Non-Stock ?
All prices are in US dollars.
Digi-Key Part Number A27829-000-ND
Price Break Unit Price Extended Price
Call Call Call
Quantity Available 0
Manufacturer

Manufacturer Part Number

A27829-000

Description POLYSWITCH RXE SERIES 1.85A HOLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets RXEF185
PolySwitch, Radial-leaded Catalog
Product Photos RXE(F)185
Product Training Modules Circuit Protection Products
Video File TE Connectivity PolySwitch Devices -- Another Geek Moment
Catalog Drawings RXEF185
Standard Package ? 500
Category

Circuit Protection

Family

PTC Resettable Fuses

Series PolySwitch®
Packaging ? Bulk?
Voltage - Max 72V
Current - Max 40A
Current - Hold (Ih) (Max) 1.85A
Current - Trip (It) 3.7A
R Min/Max 0.080 ~ 0.120 Ohm
Time to Trip 12.6s
Package / Case Radial, Disc
Online Catalog PolySwitch Radial Leaded
Other Names RXEF185
RXEF185-ND
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RXEF185TR-ND RXEF185-2 TE Connectivity Raychem Circuit Protection Tape & Reel (TR)? 7,500 - Immediate
0.28700 1,500
RXEF185CT-ND RXEF185-2 TE Connectivity Raychem Circuit Protection Cut Tape (CT)? 7,654 - Immediate
0.49000 1
RXEF185-APTB-ND RXEF185-AP TE Connectivity Raychem Circuit Protection Tape & Box (TB)? 1,000 - Immediate
0.28891 1,000
RXEF185-APCT-ND RXEF185-AP TE Connectivity Raychem Circuit Protection Cut Tape (CT)? 1,000 - Immediate
0.52000 1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RXEF185HF-ND RXEF185 TE Connectivity Raychem Circuit Protection Bag 6,957 - Immediate
0.47000 1
Customers who are interested in this product are also interested in:
  • RXEF185 - TE Connectivity Raychem Circuit Protection | RXEF185HF-ND DigiKey Electronics
  • RXEF185
  • TE Connectivity Raychem Circuit Protection
  • POLYSWITCH PTC RESET 1.85A
  • Unit Price 0.47000
  • RXEF185-2 - TE Connectivity Raychem Circuit Protection | RXEF185CT-ND DigiKey Electronics
  • RXEF185-2
  • TE Connectivity Raychem Circuit Protection
  • POLYSWITCH PTC RESET 1.85A
  • Unit Price 0.49000
  • ERZ-VF2M101 - Panasonic Electronic Components | P7338CT-ND DigiKey Electronics
  • ERZ-VF2M101
  • Panasonic Electronic Components
  • VARISTOR 90V 600A 2-SMD J-LEAD
  • Unit Price 2.01000
  • PDS5100H-13 - Diodes Incorporated | PDS5100HDICT-ND DigiKey Electronics
  • PDS5100H-13
  • Diodes Incorporated
  • DIODE SCHOTTKY 100V 5A POWERDI5
  • Unit Price 1.64000
  • SD103AW-13-F - Diodes Incorporated | SD103AW-FDICT-ND DigiKey Electronics
  • SD103AW-13-F
  • Diodes Incorporated
  • DIODE SCHOTTKY 40V 350MA SOD123
  • Unit Price 0.38000
TE Connectivity PolySwitch Devices -- Another Geek Moment
TE Connectivity PolySwitch Devices -- Another Geek Moment

05:50:24 5/2/2016