|
Keywords: ? 





Product Index > Connectors, Interconnects > Keystone - Inserts > TE Connectivity AMP Connectors 1375055-6

All prices are in US dollars.
Digi-Key Part NumberA112057-ND
Price BreakUnit PriceExtended Price
114.7400014.74
2513.55000338.75
5012.50000625.00
10011.420001,142.00
50011.124105,562.05
Quantity Available Digi-Key Stock: 181
Can ship immediately
Manufacturer

Manufacturer Part Number

1375055-6

DescriptionINSERT RJ45 JACK TO IDC CONN
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
1375055-6 TE Connectivity AMP Connectors | A112057-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 1375055
Product Photos SL 110Connect, AMP
RoHS Information 1375055-6 Statement of Compliance
RoHS 2 Statement
Featured Product TE Connectivity - Modular Jack
3D Model 1375055-6.pdf
Standard Package ? 25
Category

Connectors, Interconnects

Family

Keystone - Inserts

SeriesSL 110Connect
StyleModular
Exterior Type (Adapter End)Modular Jack 8p8c (RJ45, Ethernet)
Interior Type (Adapter End)IDC, Pressdown, Punchdown Block
Exterior Housing MaterialPolycarbonate (PC)
Interior Housing Material-
Exterior Housing ColorBlue
Interior Housing Color-
Exterior Contact MaterialBeryllium Copper
Interior Contact Material-
Exterior Contact FinishGold
Interior Contact Finish-
Operating Temperature-10°C ~ 60°C
RatingsCat6
Specifications-
Features-
Exterior Contact Finish Thickness50µin (1.27µm)
Interior Contact Finish Thickness50µin (1.27µm)
Associated Product
A114006-ND - FACEPLATE BLANK BLACK FLEX MODE
A112061-ND - CONN STRAIN RELIEF FOR MOD JACK
A112086-ND - CONN STRAIN RELIEF FOR MOD JACK
A112121-ND - FACEPLATE SNGL GANG 4PORT IVORY
A112396-ND - FACEPLATE SNGL GANG 4PORT IVORY
1-557691-1-ND - FACEPLATE SNGL GANG 6PORT IVORY
A112395-ND - FACEPLATE SNGL GANG 2PORT IVORY
A112394-ND - FACEPLATE SNGL GANG 4PORT IVORY
1-558086-1-ND - FACEPLATE DBL GANG 12PORT IVORY
1-1933287-1-ND - CONN MOD JACK BOX FOR SL 110CONN
1-1933288-1-ND - CONN MOD JACK BOX FOR SL 110CONN
Other Names1375055-6-ND
13750556
A112057
A26091-000

0:31:08 7/31/2015