Keywords:





Product Index > Switches > Selector Switches > A22W-2MY-24A-10

All prices are in US dollars.
Digi-Key Part NumberZ1521-ND
Price BreakUnit PriceExtended Price
180.5800080.58
1078.21000782.10
5071.100003,555.00
10066.360006,636.00
25063.9900015,997.50
50062.8050031,402.50
1,00061.6200061,620.00
Quantity Available Digi-Key Stock: 3
Can ship immediately
Manufacturer

Manufacturer Part Number

A22W-2MY-24A-10

DescriptionSWITCH KNOB SPST-NO ILL-YLW
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
SWITCH KNOB SPST-NO ILL-YLW | A22W-2MY-24A-10 | Z1521-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets A22x Knob-Type
Product Photos A22W-2MY-24A-10
Featured Product Pushbuttons, Selector Switches and Pilot Lights
Standard Package1
CategorySwitches
FamilySelector Switches
SeriesA22W
TypeStandard
CircuitSPST-NO
Switch Function2 Position, Maintained
Contact Rating @ Voltage10A @ 110VAC
IlluminationIlluminated
Illumination Type, ColorLED, Yellow
Illumination Voltage (Nominal)24 VAC/DC
Mounting TypePanel Mount
Termination StyleScrew Terminal
Panel Cutout Dimensions22mm (Round)
Dynamic CatalogA22S and A22W Series
Other NamesA22W2MY24A10
Z1521

4:05:51 5/20/2013 - Help With This Screen