• Obsolete item.
Product Overview
Digi-Key Part Number Z3597-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

A22W-2MG-T1-10

Description SWITCH SELECT 2POS SPST-NO 10A
Expanded Description Selector Switch 2 Position SPST-NO 10A (AC) 110V Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets A22
Product Attributes Select All
Categories
Manufacturer

Omron Automation and Safety

Series A22W
Part Status Obsolete
Type Standard
Circuit SPST-NO
Number of Positions 2
Switch Function Off-On
Current Rating 10A (AC)
Voltage Rating - AC 110V
Voltage Rating - DC -
Illumination Illuminated
Illumination Type, Color LED, Green
Illumination Voltage (Nominal) 110 VAC
Mounting Type Panel Mount
Termination Style Screw Terminal
Panel Cutout Dimensions Circular - 22.30mm Dia
Ingress Protection IP65 - Dust Tight, Water Resistant
Features Bezel - Round, Green Knob
Depth Behind Flange 54.70mm
Operating Temperature -20°C ~ 55°C
Mechanical Life 100,000 Cycles
Electrical Life 100,000 Cycles
Approvals CE, cUR, UR
 
Additional Resources
Standard Package ? 1
Other Names A22W-2MG-T1-10-ND
A22W2MGT110
Z3597

21:10:01 1/22/2017

Send Feedback