Keywords:





Product Index > Switches > Selector Switches > A22S-3M-11

All prices are in US dollars.
Digi-Key Part NumberZ1575-ND
Price BreakUnit PriceExtended Price
132.8500032.85
1030.60000306.00
5029.700001,485.00
10026.100002,610.00
25025.200006,300.00
50024.7500012,375.00
1,00024.3000024,300.00
5,00023.85000119,250.00
Quantity Available Digi-Key Stock: 10
Can ship immediately
Manufacturer

Manufacturer Part Number

A22S-3M-11

DescriptionSWTCH KNB 3POS ONOFF SPSTNO/NC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
SWTCH KNB 3POS ONOFF SPSTNO/NC | A22S-3M-11 | Z1575-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets A22x Knob-Type
Product Photos A22S-3M-11
Standard Package1
CategorySwitches
FamilySelector Switches
SeriesA22S
TypeStandard
CircuitDPST (1-NO, 1-NC)
Switch Function3 Position, Maintained
Contact Rating @ Voltage10A @ 110VAC
IlluminationNon-Illuminated
Illumination Type, Color-
Illumination Voltage (Nominal)-
Mounting TypePanel Mount
Termination StyleScrew Terminal
Panel Cutout Dimensions22mm (Round)
Dynamic CatalogA22S and A22W Series
Other NamesA22S3M11
Z1575

1:02:44 6/19/2013 - Help With This Screen