• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number A22RW-2AY-24A-10-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

A22RW-2AY-24A-10

Description SWITCH SELECT 2POS SPST-NO 10A
Expanded Description Selector Switch 2 Position SPST-NO 10A (AC) 120V Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets A22R/M22R Series
PCN Obsolescence/ EOL A22R Series Jul/2015
A22R Series Mar/2016
Product Attributes Select All
Categories
Manufacturer

Omron Automation and Safety

Series A22RW
Part Status Obsolete
Type Standard
Circuit SPST-NO
Number of Positions 2
Switch Function Off-Mom
Current Rating 10A (AC)
Voltage Rating - AC 120V
Voltage Rating - DC -
Illumination Illuminated
Illumination Type, Color LED, Yellow
Illumination Voltage (Nominal) 24 VAC/DC
Mounting Type Panel Mount
Termination Style Screw Terminal
Panel Cutout Dimensions Circular - 22.30mm Dia
Ingress Protection IP65 - Dust Tight, Water Resistant
Features Bezel - Round
Depth Behind Flange 46.80mm
Operating Temperature -20°C ~ 50°C
Mechanical Life 300,000 Cycles
Electrical Life 500,000 Cycles
Approvals CCC, cULus
 
Additional Resources
Standard Package ? 1
Other Names A22RW2AY24A10

15:00:19 2/24/2017

Send Feedback