Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number SW1552-ND
Quantity Available 46
Can ship immediately
Manufacturer

Manufacturer Part Number

A22R-TN

Description LAMP SOCKET NO VOL REDUCTION
Expanded Description Configurable Switch Lamp Socket
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets A22R/M22R Series
PCN Obsolescence/ EOL A22R Series Jul/2015
A22R Series Mar/2016
Product Attributes Select All
Categories
Manufacturer

Omron Automation and Safety

Series A22RL
Part Status Obsolete
Color -
Voltage -
Requires Switch Body
Type Lamp Socket
(Select First, Then Apply Filters) Compatible Series Omron, A22RL
 
For Use With
Additional Resources
Standard Package ? 1
Other Names A22R-TN-ND
A22RTN
SW1552

11:08:31 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.98000 4.98
10 4.85100 48.51
25 4.78520 119.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback