Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number SW1289-ND
Quantity Available 9
Can ship immediately
Manufacturer

Manufacturer Part Number

A22R-FR-M

Description PB UNIT MOM 22MM RED FLUSH
Expanded Description Configurable Switch Body Pushbutton, Round Non-Illuminated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets A22R/M22R Series
Featured Product A22R and M22R Series Pushbutton Switches
PCN Obsolescence/ EOL A22R Series Jul/2015
A22R Series Mar/2016
Product Attributes Select All
Categories
Manufacturer

Omron Automation and Safety

Series A22R
Part Status Obsolete
Requires Contact Block(s)
Type Momentary
Illumination Non-Illuminated
Actuator Type Pushbutton, Round
(Select First, Then Apply Filters) Compatible Series Omron, A22R
Panel Cutout Dimensions 22.3mm (Round)
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names A22RFRM
SW1289

02:25:38 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.50000 4.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback