Add To Favorites
  • Obsolete item; call Digi-Key for more information.
Product Overview
Digi-Key Part Number SW1556-ND
Quantity Available 11
Can ship immediately
Manufacturer

Manufacturer Part Number

A22R-6AA

Description REPL LED BULB BLUE 6V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets A22R/M22R Series
Featured Product A22R and M22R Series Pushbutton Switches
PCN Obsolescence/ EOL A22R Series Jul/2015
A22R Series Mar/2016
Product Attributes Select All
Category

Switches

Family

Configurable Switch Components - Illumination Source

Manufacturer

Omron-Automation-and-Safety

Series A22RL
(Select First, Then Apply Filters) Compatible Series Omron, A22RL
Color Blue
Requires Switch Body
Type LED
Voltage 6V
 
For Use With
Additional Resources
Standard Package ? 1
Other Names A22R-6AA-ND
A22R6AA
SW1556

14:20:40 7/27/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 3.98000 3.98

Submit a request for quotation on quantities greater than those displayed.

Send Feedback