• Obsolete item.
Product Overview
Digi-Key Part Number SW1308-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

A22R-12AR

Description REPL LED RED 12V FOR A22
Expanded Description Configurable Switch Lamp LED Red 12V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets A22R/M22R Series
Featured Product A22R and M22R Series Pushbutton Switches
PCN Obsolescence/ EOL A22R Series Jul/2015
A22R Series Mar/2016
Product Attributes Select All
Categories
Manufacturer

Omron Automation and Safety

Series A22RL
Part Status Obsolete
(Select First, Then Apply Filters) Compatible Series Omron, A22RL
Color Red
Requires Switch Body
Type LED
Voltage 12V
 
For Use With
Additional Resources
Standard Package ? 1
Other Names A22R12AR
SW1308

09:14:46 1/18/2017

Send Feedback