Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number SW1309-ND
Quantity Available 4
Can ship immediately
Manufacturer

Manufacturer Part Number

A22R-12AG

Description REPL LED GRN 12V FOR A22
Expanded Description Configurable Switch Lamp LED Green 12V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets A22R/M22R Series
Featured Product A22R and M22R Series Pushbutton Switches
PCN Obsolescence/ EOL A22R Series Jul/2015
A22R Series Mar/2016
Product Attributes Select All
Categories
Manufacturer

Omron Automation and Safety

Series A22RL
Part Status Obsolete
Color Green
Voltage 12V
Requires Switch Body
Type LED
(Select First, Then Apply Filters) Compatible Series Omron, A22RL
 
For Use With
Additional Resources
Standard Package ? 1
Other Names A22R12AG
SW1309

20:48:36 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.33000 4.33

Submit a request for quotation on quantities greater than those displayed.

Send Feedback