Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number A22K-3MAL-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

A22K-3MAL

Description SWITCH UNIT KEY MOM ALT 3POS
Expanded Description Configurable Switch Body Keylock Non-Illuminated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Omron Automation and Safety

Series A22K
Part Status Active
Requires Contact Block(s)
Type Maintained, Momentary
Illumination Non-Illuminated
Actuator Type Keylock
(Select First, Then Apply Filters) Compatible Series Omron, A22K
Panel Cutout Dimensions 22.3mm (Round)
 
Additional Resources
Standard Package ? 1
Other Names A22K3MAL

15:18:58 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 32.67000 32.67

Submit a request for quotation on quantities greater than those displayed.

Send Feedback