Add To Favorites
Product Overview
Digi-Key Part Number 450-1533-ND
Quantity Available 2,420
Can ship immediately
Manufacturer

Manufacturer Part Number

2-1825138-8

Description SWITCH TOGGLE DPDT 5A 120V
Expanded Description Toggle Switch DPDT Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity ALCOSWITCH Switches

Series Gemini A
Packaging ? Bulk ?
Part Status Active
Circuit DPDT
Switch Function On-On
Current Rating 5A (AC/DC)
Voltage Rating - AC 120V
Voltage Rating - DC 28V
Actuator Type Standard Round
Actuator Length 10.41mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Termination Style Solder Lug
Panel Cutout Dimensions Circular - 6.35mm Dia
Bushing Thread 1/4-40
Ingress Protection -
Features Epoxy Sealed Terminals
Actuator Material Brass, Nickel Plated
Electrical Life 6,000 Cycles
Operating Temperature -30°C ~ 85°C
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 2-1825138-8-ND
450-1533
A201SYZQ04

18:13:38 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.33000 3.33
10 3.18800 31.88
25 3.04920 76.23
50 2.91060 145.53
100 2.63340 263.34
250 2.42552 606.38
500 2.21760 1,108.80
1,000 1.94040 1,940.40
5,000 1.87110 9,355.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback