Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number A1C-T-ND
Quantity Available
Manufacturer

Manufacturer Part Number

A1C-T

Description LAMP NEON 6.2MM WIRE TERM 95V
Expanded Description Neon Lamp Clear 95VAC, 135VDC Round with Domed Top, 6.2mm Wire Terminal
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets Neon Indicator Lamps
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series -
Part Status Active
Type Neon
Color Clear
Voltage Rating 95VAC, 135VDC
MSCP (Mean Spherical Candle Power) -
Lens Style/Size Round with Domed Top, 6.2mm
Lead Style Wire Terminal
 
You May Also Be Interested In
Additional Resources
Standard Package ? 200

15:21:19 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.17640 882.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback