Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number A16L-JPY-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

A16L-JPY

Description PURE YELLOW CAP FOR LED
Expanded Description Rectangular Pushbutton Switch Cap Yellow Snap Fit
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets A16
PCN Design/Specification Multiple Devices Nameplate May/2015
Product Attributes Select All
Categories
Manufacturer

Omron Automation and Safety

Series A16
Part Status Active
Switch Type Pushbutton
Shape Rectangular
Color Yellow
Illumination Illumination Optional
For Use With/Related Products A16 Series
Mounting Type Snap Fit
Size 21.00mm L x 15.10mm W x 3.50mm H
Features -
 
Additional Resources
Standard Package ? 1
Other Names A16LJPY

14:03:22 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.44000 4.44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback