Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number A16L-G-T2-2S-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

A16L-G-T2-2S

Description VOLTAGE REDUCTION SW WITH LED
Expanded Description Configurable Contact Block DPDT 5A @ 125VAC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Omron Automation and Safety

Series A16
Part Status Active
Circuit DPDT
Requires Switch Body
Termination Style Screwless Clamp
Contact Rating @ Voltage 5A @ 125VAC
(Select First, Then Apply Filters) Compatible Series Omron, A16
 
Additional Resources
Standard Package ? 1
Other Names A16LGT22S

05:18:29 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 52.16000 52.16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback