Add To Favorites
Product Overview
Digi-Key Part Number Z1396-ND
Quantity Available 13
Can ship immediately
Manufacturer

Manufacturer Part Number

A165W-T3MG-24D-2

Description SWITCH SELECT 3POS DPDT 5A 125V
Expanded Description Selector Switch 3 Position DPDT 5A (AC), 3A (DC) 125V Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets A165S/W
Featured Product Pushbuttons Selector Switches and Pilot Lights
PCN Design/Specification Multiple Devices Nameplate May/2015
Online Catalog A165S and A165W Series
Product Attributes Select All
Categories
Manufacturer

Omron Automation and Safety

Series A165W
Part Status Active
Type Standard
Circuit DPDT
Number of Positions 3
Switch Function On-On-On
Current Rating 5A (AC), 3A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Illumination Illuminated
Illumination Type, Color LED, Green
Illumination Voltage (Nominal) 24 VDC
Mounting Type Panel Mount
Termination Style Solder, Quick Connect - 0.110" (2.8mm)
Panel Cutout Dimensions Circular - 16.00mm Dia
Ingress Protection IP65 - Dust Tight, Oil and Water Resistant
Features Bezel - Round
Depth Behind Flange 28.50mm
Operating Temperature -10°C ~ 55°C
Mechanical Life 250,000 Cycles
Electrical Life 100,000 Cycles
Approvals CCC, cUL, TUV, UL
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names A165WT3MG24D2
Z1396

19:24:04 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.97000 25.97
10 24.21900 242.19
25 23.86800 596.70
50 23.51700 1,175.85
100 20.70900 2,070.90
250 20.00700 5,001.75
500 19.65600 9,828.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback