Add To Favorites
Product Overview
Digi-Key Part Number Z1401-ND
Quantity Available 52
Can ship immediately
Manufacturer

Manufacturer Part Number

A165K-A2ML-2

Description SWITCH KEYLOCK 2POS DPDT 5A 125V
Expanded Description Keylock Switch 2 Position DPDT 5A (AC), 3A (DC) 125V (AC) 30V (DC) Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets A165K Series
Featured Product Pushbuttons Selector Switches and Pilot Lights
PCN Design/Specification Multiple Devices Nameplate May/2015
Online Catalog A165K Series
Product Attributes Select All
Categories
Manufacturer

Omron Automation and Safety

Series A165K
Part Status Active
Circuit DPDT
Number of Positions 2
Switch Function On-On
Contact Timing Not Specified
Current Rating 5A (AC), 3A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Flat Key
Key Removable Positions Left
Angle of Throw 90°
Contact Material -
Contact Finish -
Mounting Type Panel Mount
Termination Style Solder, Quick Connect - 0.110" (2.8mm)
Panel Cutout Dimensions Circular - 16.00mm Dia
Features IP65, Oil-Resistant
Depth Behind Flange 28.50mm
Operating Temperature -10°C ~ 55°C
Mechanical Life 250,000 Cycles
Electrical Life 100,000 Cycles
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names A165KA2ML2
Z1401

04:05:22 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 53.55000 53.55
10 52.02000 520.20
25 50.49000 1,262.25
50 45.90000 2,295.00
100 42.84000 4,284.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback