Add To Favorites
Product Overview
Digi-Key Part Number 926-1159-ND
Quantity Available 30
Can ship immediately
Manufacturer

Manufacturer Part Number

A14692-32

Description TGARD K52-3,0505,A0 11X18"
Expanded Description Thermal Pad Amber 457.20mm x 279.40mm Rectangle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Tgard™ K52 Series
Featured Product Tgard™ K52 Series
Online Catalog Tgard™ K52 Series
Product Attributes Select All
Categories
Manufacturer

Laird Technologies - Thermal Materials

Series Tgard™ K52
Part Status Active
Usage Sheet
Shape Rectangle
Outline 457.20mm x 279.40mm
Thickness 0.0040" (0.102mm)
Material Polyimide, Ceramic Filled
Adhesive -
Backing, Carrier -
Color Amber
Thermal Resistivity -
Thermal Conductivity -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 926-1159
A1469232

20:24:09 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 50.12000 50.12
10 47.16800 471.68
25 44.22000 1,105.50
50 41.27200 2,063.60
100 39.79800 3,979.80
250 37.58700 9,396.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback