Add To Favorites
Product Overview
Digi-Key Part Number 620-1547-ND
Quantity Available 2,696
Can ship immediately
Manufacturer

Manufacturer Part Number

A1104LUA-T

Description IC SWITCH HALL EFFECT 3SIP
Expanded Description Digital Switch Unipolar Switch Open Drain Hall Effect 3-SIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets A1101-04, A1106
Product Training Modules Current Sensor
Design Resources Development Tool Selector
Featured Product Position Sensor ICs
PCN Design/Specification A11/A12 24/Aug/2016
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog A110x
Product Attributes Select All
Categories
Manufacturer

Allegro MicroSystems, LLC

Series -
Packaging ? Bulk ?
Part Status Active
Function Unipolar Switch
Technology Hall Effect
Polarization South Pole
Sensing Range 45mT Trip, 2.5mT Release
Test Condition -40°C ~ 150°C
Voltage - Supply 3.8 V ~ 24 V
Current - Supply (Max) 7.5mA
Current - Output (Max) 25mA
Output Type Open Drain
Features -
Operating Temperature -40°C ~ 150°C (TA)
Package / Case 3-SSIP
Supplier Device Package 3-SIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 620-1547
A1104LUA-T-ND

02:53:55 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.95000 1.95
5 1.88000 9.40
10 1.52800 15.28
25 1.31600 32.90
50 1.13980 56.99
100 1.03400 103.40
500 0.86950 434.75
1,000 0.77550 775.50
5,000 0.70500 3,525.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback