Keywords:





Product Index > Sensors, Transducers > Magnetic Sensors - Hall Effect, Digital Switch, Linear, Compass (ICs) > A1101EUA-T

All prices are in US dollars.
Digi-Key Part Number620-1518-ND
Price BreakUnit PriceExtended Price
11.680001.68
101.4880014.88
501.3440067.20
1001.17600117.60
2501.03200258.00
5000.91200456.00
1,0000.72000720.00
2,5000.672001,680.00
5,0000.638403,192.00
Quantity Available
Manufacturer

Manufacturer Part Number

A1101EUA-T

DescriptionIC SWITCH HALL EFFECT 3-SIP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC SWITCH HALL EFFECT 3-SIP | A1101EUA-T | 620-1518-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets A1101-04, A1106
Product Photos 620-3-SIP
Product Training Modules Current Sensor
Standard Package500
CategorySensors, Transducers
FamilyMagnetic Sensors - Hall Effect, Digital Switch, Linear, Compass (ICs)
Series-
PackagingBulk
Sensing Range175G Trip, 10G Release
TypeUnipolar Switch
Voltage - Supply3.8 V ~ 24 V
Current - Supply7.5mA
Current - Output (Max)25mA
Output TypeDigital, Open Collector
FeaturesRegulated Voltage
Operating Temperature-40°C ~ 85°C
Package / Case3-SIP
Supplier Device Package3-SIP
Dynamic CatalogA110x
Other Names620-1518
A1101EUA-T-ND

11:12:10 6/19/2013 - Help With This Screen