Add To Favorites
Product Overview
Digi-Key Part Number 926-1151-ND
Quantity Available 29
Can ship immediately
Manufacturer

Manufacturer Part Number

A10237-21

Description TPUTTY 502,FG2,080 9X9"
Expanded Description Thermal Pad White 228.60mm x 228.60mm Square Tacky - Both Sides
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Tputty™ 502 Series
Gap Filler Product Line Brochure
MSDS Material Safety Datasheet Tputty™ 502 Series MSDS
Featured Product Tputty™ 502 Series
Online Catalog Tputty™ 502 Series
Product Attributes Select All
Categories
Manufacturer

Laird Technologies - Thermal Materials

Series Tputty™ 502
Part Status Active
Usage Sheet
Shape Square
Outline 228.60mm x 228.60mm
Thickness 0.080" (2.03mm)
Material Silicone Elastomer
Adhesive Tacky - Both Sides
Backing, Carrier Fiberglass
Color White
Thermal Resistivity 0.58°C/W
Thermal Conductivity 3.0 W/m-K
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 926-1151
A1023721

05:39:47 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 135.97000 135.97
10 127.47000 1,274.70
25 118.97200 2,974.30
50 114.72300 5,736.15

Submit a request for quotation on quantities greater than those displayed.

Send Feedback