Keywords:





Product Index > Switches > Rocker Switches > A101J1AQ004

All prices are in US dollars.
Digi-Key Part Number450-1517-ND
Price BreakUnit PriceExtended Price
13.760003.76
103.6750036.75
253.5000087.50
503.32500166.25
1003.15000315.00
2503.06252765.63
5002.975001,487.50
1,0002.625002,625.00
Quantity Available Digi-Key Stock: 2,857
Can ship immediately
Manufacturer

Manufacturer Part Number

A101J1AQ004

DescriptionSWITCH ROCKER SPDT 5A 125V
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
SWITCH ROCKER SPDT 5A 125V | A101J1AQ004 | 450-1517-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 1571986 Drawing
Product Photos A101J1AQ004
RoHS Information A101J1AQ004 Statement of Compliance
Catalog Drawings A101J1AQ004
Featured Product TE Connectivity Switches
Standard Package100
CategorySwitches
FamilyRocker Switches
SeriesA, Alcoswitch
PackagingBulk
CircuitSPDT
Switch FunctionOn-On
Current Rating5A (AC)
Voltage Rating - AC125V
Voltage Rating - DC-
Actuator StyleConcave (Standard V)
Color - Actuator/CapBlack
Actuator MarkingNo Marking
Illumination Type, Color-
Illumination Voltage (Nominal)-
Mounting TypeThrough Hole, Right Angle
Termination StylePC Pin
Ingress Protection-
FeaturesEpoxy Sealed Terminals
Panel Cutout Dimensions-
Operating Temperature-20°C ~ 85°C
Mechanical Life-
Electrical Life30,000 Cycles
Dynamic CatalogA Series
Other Names1571986-8
1571986-8-ND
450-1517

13:02:25 5/19/2013 - Help With This Screen