Keywords:





Product Index > Sensors, Transducers > Temperature Probe > A1004TX43N1

All prices are in US dollars.
Digi-Key Part Number1171-1059-ND
Price BreakUnit PriceExtended Price
142.6800042.68
1040.31000403.10
5035.568001,778.40
10032.604003,260.40
25031.536967,884.24
50030.2328015,116.40
1,00029.0472029,047.20
5,00028.45440142,272.00
Quantity Available Digi-Key Stock: 17
Can ship immediately
Manufacturer

Manufacturer Part Number

A1004TX43N1

DescriptionTEMP SENSOR 10K OHM W/THREAD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
TEMP SENSOR 10K OHM W/THREAD | A1004TX43N1 | 1171-1059-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Industrial Grade Temp Sensor
Product Photos A1004TX43N1
Standard Package1
CategorySensors, Transducers
FamilyTemperature Probe
Series-
Element TypeThermistor, NTC 10K - Z Curve
Temperature Range-40 ~ 220°F (-40 ~ 105°C)
Length - Lead Wire2m
Conductor Type-
Terminal TypeEnclosed Terminals
Length - Protective Tube50.8mm
Diameter - Protective Tube6.35mm
Dynamic CatalogTemperature Sensors Probes and Assemblies
Other Names1171-1059

0:08:42 5/23/2013 - Help With This Screen