Add To Favorites
Product Overview
Digi-Key Part Number 1188-1123-ND
Quantity Available 22
Can ship immediately
Manufacturer

Manufacturer Part Number

A10-OLINUXINO-LIME

Description BOARD LINUX ANDROID COMPUTER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets A10-OLINUXINO-LIME Overview
Design Resources Development Tool Selector
Online Catalog OLinuXino
Product Attributes Select All
Categories
Manufacturer

Olimex LTD

Series OLinuXino
Part Status Active
Core Processor Allwinner ARM® Cortex®-A8
Speed 1.0GHz
Number of Cores 1
Power (Watts) 0.001W
Cooling Type -
Size / Dimension 3" x 2.32" (76mm x 59mm)
Form Factor -
Expansion Site/Bus -
RAM Capacity/Installed 512MB/512MB
Storage Interface -
Video Outputs HDMI, LVDS
Ethernet -
USB USB 2.0 (3)
RS-232 (422, 485) -
Digital I/O Lines 160
Analog Input:Output -
Watchdog Timer -
Operating Temperature -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1188-1123

18:05:39 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.08000 41.08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback