Add To Favorites
Product Overview
Digi-Key Part Number 290-1523-ND
Quantity Available 47
Can ship immediately
Manufacturer

Manufacturer Part Number

A055

Description SET STANLES STEEL TIP PROD THIN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets A055 Drawing
Product Training Modules Modular Test Leads
RoHS Information RoHS Compliance Certificate
Online Catalog Modular Tips
Product Attributes Select All
Categories
Manufacturer

TPI (Test Products Int)

Series A055
Part Status Active
Tip - Type Tapered Tip, 0.040" (1.02mm) Dia
Current Rating 30mA
Voltage Rating -
Termination Banana, Female Socket (Jack)
Color Black and Red
Length - Tip 0.430" (11.00mm)
Length - Overall 4.490" (114.00mm)
Material - Body Plastic
Material - Tip Steel, Stainless
Ratings CAT III 1000V
Operating Temperature -
Quantity 1 Pair
Includes -
 
Kit Contents
Part Number Description Kit Quantity
290-1524-ND STANLES STEEL TIP PROD THIN BLK 1
290-1525-ND STANLES STEEL TIP PROD THIN RED 1
For Use With
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 290-1523

07:07:28 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.95000 12.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback