Add To Favorites
Product Overview
Digi-Key Part Number 290-1974-ND
Quantity Available 321
Can ship immediately
Manufacturer

Manufacturer Part Number

A050VER

Description TEST LEAD BANANA TO PROBE 47.2"
Expanded Description 47.2" (1200.00mm) Banana Plug, Single, Sheathed, Right Angle To Test Probe, Alligator Clip, Insulated DMM Test Leads 600V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Online Catalog Screw-on Tip Test Leads
Product Attributes Select All
Categories
Manufacturer

TPI (Test Products Int)

Series -
Part Status Active
Type DMM Test Leads
Configuration Banana to Test Probe
1st Connector Banana Plug, Single, Sheathed, Right Angle
2nd Connector Test Probe, Alligator Clip, Insulated
Cable Length 47.2" (1200.00mm)
Contents 2 Leads, Black and Red
Material - Insulation Poly-Vinyl Chloride (PVC)
Stacking Method Non Stackable
Wire Gauge -
Voltage - Rated 600V
Ratings CAT II 600V
Current Rating 10A
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 290-1974
A050VER-ND
Q60900602
Q6090602
Q7257551

11:30:08 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.75000 5.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback