Add To Favorites
Product Overview
Digi-Key Part Number 679-1397-ND
Quantity Available 74
Can ship immediately
Manufacturer

Manufacturer Part Number

A0263E

Description SCREEN GREEN ROUND
Expanded Description Configurable Switch Lens Green Round
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets A02 Series
Product Attributes Select All
Categories
Manufacturer

APEM Inc.

Series A02
Part Status Active
(Select First, Then Apply Filters) Compatible Series Apem, A02
Color Green
Requires Switch Body
Shape Round
 
Additional Resources
Standard Package ? 5
Other Names 679-1397

05:32:14 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.80000 0.80
50 0.67520 33.76
100 0.66610 66.61
500 0.64788 323.94
1,000 0.54750 547.50
5,000 0.53838 2,691.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback