• Obsolete item.
Product Overview
Digi-Key Part Number 679-1359-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

A01ESSP3

Description SWITCH OPERATOR 40MM EMERGENCY
Expanded Description Configurable Switch Body E-Stop, Round Non-Illuminated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
679-3841-ND A01ESDSP3 APEM Inc. Tray ? 53 - Immediate
20 - Factory Stock ?
20.40000 1
Documents & Media
Datasheets A1-A01-03 Series
Product Attributes Select All
Categories
Manufacturer

APEM Inc.

Series -
Part Status Obsolete
(Select First, Then Apply Filters) Compatible Series Apem, A01 (1 or 2 Pole)
Actuator Type E-Stop, Round
Illumination Non-Illuminated
Panel Cutout Dimensions 16mm (Round)
Requires Contact Block(s)
Type Maintained
 
You May Also Be Interested In
  • A0150BD - APEM Inc. | 679-3845-ND DigiKey Electronics
  • A0150BD
  • APEM Inc.
  • SWITCH BLOCK FOR EMERGENCY STOP
  • Unit Price 7.98000
  • 679-3845-ND
Additional Resources
Standard Package ? 5
Other Names 679-1359

14:41:54 1/17/2017

Send Feedback