• Obsolete item.
Product Overview
Digi-Key Part Number 679-1338-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

A0154B

Description SWITCH BLOCK FOR EMERGENCY STOP
Expanded Description Configurable Contact Block DPST-NC (DB) 1.5A @ 250VAC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
679-3846-ND A0154BD APEM Inc. Tray ? 52 - Immediate
12.44000 1
Documents & Media
Datasheets A1-A01-03 Series
Product Attributes Select All
Categories
Manufacturer

APEM Inc.

Series -
Part Status Obsolete
(Select First, Then Apply Filters) Compatible Series Apem, A01
Circuit DPST-NC (DB)
Contact Rating @ Voltage 1.5A @ 250VAC
Requires Switch Body
Termination Style Solder, Quick Connect - 0.110" (2.8mm)
 
You May Also Be Interested In
  • A0154BD - APEM Inc. | 679-3846-ND DigiKey Electronics
  • A0154BD
  • APEM Inc.
  • SWITCH BLOCK FOR EMERGENCY STOP
  • Unit Price 12.44000
  • 679-3846-ND
  • A01ESDM - APEM Inc. | 679-3840-ND DigiKey Electronics
  • A01ESDM
  • APEM Inc.
  • SWITCH OPERATOR 24MM EMERGENCY
  • Unit Price 12.17000
  • 679-3840-ND
  • A01YL1 - APEM Inc. | 679-1363-ND DigiKey Electronics
  • A01YL1
  • APEM Inc.
  • EMERGENCY STOP PLATE 60MM YLW
  • Unit Price 2.89000
  • 679-1363-ND
Additional Resources
Standard Package ? 5
Other Names 679-1338

03:47:08 1/19/2017

Send Feedback