• Obsolete item.
Product Overview
Digi-Key Part Number 679-1334-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

A0150B

Description SWITCH BLOCK FOR EMERGENCY STOP
Expanded Description Configurable Contact Block SPST-NC (DB) 1.5A @ 250VAC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
679-3845-ND A0150BD APEM Inc. Tray ? 74 - Immediate
7.98000 1
Documents & Media
Datasheets A1-A01-03 Series
Product Attributes Select All
Categories
Manufacturer

APEM Inc.

Series -
Part Status Obsolete
Circuit SPST-NC (DB)
Requires Switch Body
Termination Style Solder, Quick Connect - 0.110" (2.8mm)
Contact Rating @ Voltage 1.5A @ 250VAC
(Select First, Then Apply Filters) Compatible Series Apem, A01
 
You May Also Be Interested In
  • A01ESDM - APEM Inc. | 679-3840-ND DigiKey Electronics
  • A01ESDM
  • APEM Inc.
  • SWITCH OPERATOR 24MM EMERGENCY
  • Unit Price 12.17000
  • 679-3840-ND
  • A0150BD - APEM Inc. | 679-3845-ND DigiKey Electronics
  • A0150BD
  • APEM Inc.
  • SWITCH BLOCK FOR EMERGENCY STOP
  • Unit Price 7.98000
  • 679-3845-ND
  • LE177C5R - Bulgin | 1091-1123-ND DigiKey Electronics
  • LE177C5R
  • Bulgin
  • LED PNL MNT 125/250V RED
  • Unit Price 11.98000
  • 1091-1123-ND
Additional Resources
Standard Package ? 5
Other Names 679-1334

09:12:45 2/27/2017

Send Feedback