Keywords:





Product Index > Switches > Configurable Switch Components - Illumination Source > A0142N1

All prices are in US dollars.
Digi-Key Part Number679-1327-ND
Price BreakUnit PriceExtended Price
112.3400012.34
1012.16800121.68
2511.99920299.98
5011.83000591.50
10011.492001,149.20
25010.478002,619.50
5009.802004,901.00
1,0009.126009,126.00
Quantity Available Digi-Key Stock: 43
Can ship immediately
Manufacturer

Manufacturer Part Number

A0142N1

DescriptionLED RED 24V 16MM
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
LED RED 24V 16MM | A0142N1 | 679-1327-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets A1-A01-03 Series
Product Photos A0142N1
Standard Package5
CategorySwitches
FamilyConfigurable Switch Components - Illumination Source
Series-
(Select First, Then Apply Filters) Compatible SeriesApem, A01, A02
ColorRed
RequiresSwitch Body
TypeLED
Voltage24V
Other Names679-1327

4:19:32 5/18/2013 - Help With This Screen