Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 679-1321-ND
Quantity Available 0

Factory Stock ?: 40
Manufacturer

Manufacturer Part Number

A0141C

Description LAMP FILAMENT 28V 16MM
Expanded Description Configurable Switch Lamp Incandescent Clear 28V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets A1-A01-03 Series
Online Catalog A01 Series
Product Attributes Select All
Categories
Manufacturer

APEM Inc.

Series -
Part Status Active
Color Clear
Voltage 28V
Requires Switch Body
Type Incandescent
(Select First, Then Apply Filters) Compatible Series Apem, A01, A02
 
Additional Resources
Standard Package ? 5
Other Names 679-1321

18:35:08 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5 2.24400 11.22

Submit a request for quotation on quantities greater than those displayed.

Send Feedback