Add To Favorites
Product Overview
Digi-Key Part Number 1050-1027-ND
Quantity Available 636
Can ship immediately
Manufacturer

Manufacturer Part Number

A000082

Description ARDUINO SHIELD - PROTO PCB
Expanded Description Plated Through Hole Protoboard Arduino Platform Evaluation Expansion Board
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Design Resources Development Tool Selector
Featured Product Arduino Shields
Online Catalog Arduino Prototyping Board A000082
Product Attributes Select All
Categories
Manufacturer

Arduino

Series -
Part Status Active
Platform Arduino
Type Protoboard
Function Plated Through Hole
Utilized IC / Part -
Contents Board
 
You May Also Be Interested In
  • A000066 - Arduino | 1050-1024-ND DigiKey Electronics
  • A000066
  • Arduino
  • ARDUINO UNO BOARD REV3
  • Unit Price 23.38000
  • 1050-1024-ND
  • A000080 - Arduino | 1050-1030-ND DigiKey Electronics
  • A000080
  • Arduino
  • SHIELD - MEGA PROTO PCB REV3
  • Unit Price 4.40000
  • 1050-1030-ND
  • A000077 - Arduino | 1050-1035-ND DigiKey Electronics
  • A000077
  • Arduino
  • PROTO SHIELD REV3 (ASSEMBLED)
  • Unit Price 12.89000
  • 1050-1035-ND
Additional Resources
Standard Package ? 1
Other Names 1050-1027

08:52:54 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.44000 3.44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback