• Obsolete item.
Product Overview
Digi-Key Part Number 1050-1048-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

A000058

Description ARDUINO WIFI SHIELD W/ ANTENNA
Expanded Description HDG204 Transceiver RF Arduino Platform Evaluation Expansion Board
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Design Resources Development Tool Selector
Featured Product Arduino Shields
Product Attributes Select All
Categories
Manufacturer

Arduino

Series -
Part Status Obsolete
Platform Arduino
Type RF
Function Transceiver
Utilized IC / Part HDG204
Contents Board
 
Associated Product
You May Also Be Interested In
  • A000089 - Arduino | 1050-1067-ND DigiKey Electronics
  • A000089
  • Arduino
  • ARDUINO WIFI SHIELD ANT CONN
  • Unit Price 78.38000
  • 1050-1067-ND
  • A000024 - Arduino | 1050-1039-ND DigiKey Electronics
  • A000024
  • Arduino
  • ETHERNET SHIELD 2 W/O POE
  • Unit Price 22.00000
  • 1050-1039-ND
  • A000065 - Arduino | 1050-1022-ND DigiKey Electronics
  • A000065
  • Arduino
  • ARDUINO SHIELD - WIRELESS SD
  • Unit Price 17.09000
  • 1050-1022-ND
Additional Resources
Standard Package ? 1
Other Names 1050-1048

17:00:32 1/24/2017

Send Feedback