• Non-Stock ?
All prices are in US dollars.
Digi-Key Part Number A000003-ND
Price Break Unit Price Extended Price
Call Call Call
Quantity Available 0
Manufacturer

Manufacturer Part Number

A000003

Description KIT ARDUINO MINI
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Photo Not Available

Datasheets ATmega48/88/168/328 (A,P,PA) Summary
A000003 Overview
Video File Importing Arduino Sketches Into Atmel Studio 7
Design Resources Development Tool Selector
Standard Package ? 1
Category

Programmers, Development Systems

Family

Evaluation Boards - Embedded - MCU, DSP

Series AVR® ATmega
Board Type Evaluation Platform
Type MCU 8-Bit
Core Processor AVR
Operating System -
Platform Arduino Mini
For Use With/Related Products ATmega168
Mounting Type Fixed
Contents Board(s)
Associated Product
1050-1003-ND - BOX PLASTIC BLK 3.43"L X 2.52"W
1050-1005-ND - ARDUINO SERIAL TO USB CONV
1050-1013-ND - BOOK GETTING STARTED W/ARDUINO
1050-1014-ND - BOOK MAKING THINGS TALK ARDUINO
1050-1015-ND - SHIELD FOR ARDUINO MEGA BD PCB
A000015-ND - ARDUINO SERIAL TO USB CONV/LIGHT
Customers who are interested in this product are also interested in:
  • A000088 - Arduino | 1050-1044-ND DigiKey Electronics
  • A000088
  • Arduino
  • ARDUINO MINI 05 LIGHT
  • Unit Price 12.11000
  • A000087 - Arduino | 1050-1046-ND DigiKey Electronics
  • A000087
  • Arduino
  • ARDUINO MINI 05
  • Unit Price 14.00000
  • A000009 - Arduino | 1050-1003-ND DigiKey Electronics
  • A000009
  • Arduino
  • BOX PLASTIC BLK 3.43"L X 2.52"W
  • Unit Price 7.90000
  • A000066 - Arduino | 1050-1024-ND DigiKey Electronics
  • A000066
  • Arduino
  • ARDUINO UNO BOARD REV3
  • Unit Price 22.89000
  • A000005 - Arduino | 1050-1001-ND DigiKey Electronics
  • A000005
  • Arduino
  • ARDUINO NANO BOARD
  • Unit Price Call
Importing Arduino Sketches Into Atmel Studio 7
Importing Arduino Sketches Into Atmel Studio 7

23:23:16 4/30/2016